Siemens SIRIUS 3RF24 Contactor, 230 V Coil, 3-Pole, 50 A, 2NO, 600 V
- RS Stock No.:
- 156-981
- Mfr. Part No.:
- 3RF2450-3AB55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$799.02
(exc. GST)
$878.92
(inc. GST)
- RS Stock No.:
- 156-981
- Mfr. Part No.:
- 3RF2450-3AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | 3RF24 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series 3RF24 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is the ideal solution for efficient power control in demanding industrial environments. Designed for three phase applications, it offers reliable operation within a wide voltage range, ensuring optimal performance even in challenging conditions. Its compact design allows for easy side by side mounting, making it a versatile choice for space constrained installations.
Zero point switching for efficiency
High surge voltage resistance
Wide temperature range
Flexible connections
Advanced thermal management
International standards compliant
High surge voltage resistance
Wide temperature range
Flexible connections
Advanced thermal management
International standards compliant
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF2 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V

