Siemens SIRIUS SIRIUS Contactor, 110 V Coil, 3-Pole, 50 A, 2NO, 600 V
- RS Stock No.:
- 156-978
- Mfr. Part No.:
- 3RF2450-1AB35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$799.02
(exc. GST)
$878.92
(inc. GST)
- RS Stock No.:
- 156-978
- Mfr. Part No.:
- 3RF2450-1AB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for three phase applications, providing seamless performance under demanding conditions. Offering zero point switching technology, it ensures reliable operation with minimal power loss, catering to various industrial needs. Engineered to manage high operational currents and withstand significant voltage surges, this contactor is well suited for both AC-51 control and automation processes.
Adjustable operating voltages
High voltage surge resistance
Shock and vibration resistant
Easy installation with side by side and screw options
Environmental protection for longevity
Meets international safety standards
High voltage surge resistance
Shock and vibration resistant
Easy installation with side by side and screw options
Environmental protection for longevity
Meets international safety standards
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2 NO, 600V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V













