Siemens 3RF24 Contactor, 110V Coil, 3-Pole, 10.5 A 110V, 2 NO, 600V
- RS Stock No.:
- 156-404
- Mfr. Part No.:
- 3RF2410-1AB35
- Brand:
- Siemens
Subtotal (1 unit)*
$523.17
(exc. GST)
$575.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $523.17 |
*price indicative
- RS Stock No.:
- 156-404
- Mfr. Part No.:
- 3RF2410-1AB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF24 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 10.5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 97mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF24 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 10.5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 97mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for robust performance in demanding applications, providing reliable control for AC systems. Designed with a two phase control mechanism, this product excels in environments that require precise switching capabilities. Its advanced features, including zero point switching and high surge current resistance, contribute to enhanced longevity and efficiency.
Vibration and shock resistance for durability
Flexible installation with side by side and snap on options
Easy maintenance with removable terminals
Compliant with electromagnetic compatibility standards
High surge current resistance for protection
Low power loss for energy efficiency
- RS Stock No. 0156583
- Mfr. Part No. 3RF2440-1AB35
Each
$735.71
- RS Stock No. 0156586
- Mfr. Part No. 3RF2450-1AB35
Each
$799.02
- RS Stock No. 0156413
- Mfr. Part No. 3RF2420-1AB35
Each
$576.06
- RS Stock No. 0156405
- Mfr. Part No. 3RF2410-1AC35
Each
$623.49
Related links
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 230 V Coil 80 W 230V 600V












