Siemens SIRIUS 3RF24 Contactor, 180 → 230 V Coil, 3-Pole, 40 A, 2NO, 600 V
- RS Stock No.:
- 156-977
- Mfr. Part No.:
- 3RF2440-1AB55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$735.71
(exc. GST)
$809.28
(inc. GST)
- RS Stock No.:
- 156-977
- Mfr. Part No.:
- 3RF2440-1AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Range | SIRIUS | |
| Series | 3RF24 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Range SIRIUS | ||
Series 3RF24 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers versatile control for 3 phase AC applications, ensuring efficient and reliable performance even in demanding conditions. Designed specifically for industrial environments, it operates seamlessly between operational voltages of 48 to 600 V, allowing flexibility across various applications. With a robust design that supports a power loss management system and exceptional surge voltage resistance, this contactor is built to endure the rigours of everyday use.
Durable and long lasting
Energy efficient zero point switching
600 V insulation for safety
Compact and easy to install
Electromagnetic compatibility
Versatile with different conductor sizes
Energy efficient zero point switching
600 V insulation for safety
Compact and easy to install
Electromagnetic compatibility
Versatile with different conductor sizes
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V

