Siemens SIRIUS 3RF24 Contactor, 110 V Coil, 3-Pole, 40 A, 2NO, 600 V
- RS Stock No.:
- 156-974
- Mfr. Part No.:
- 3RF2440-1AB35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$913.54
(exc. GST)
$1,004.89
(inc. GST)
- RS Stock No.:
- 156-974
- Mfr. Part No.:
- 3RF2440-1AB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 40 A | |
| Series | 3RF24 | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 40 A | ||
Series 3RF24 | ||
Range SIRIUS | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable, efficient performance in three phase applications. Designed to handle high current loads, it operates seamlessly within a range of voltage configurations, making it suitable for various industrial environments. Its robust construction features advanced zero point switching technology, ensuring minimal power loss and maximising operational safety.
High surge voltage resistance for durability
Compact design for tight spaces
Low power loss for efficiency
Optimised for high temperatures
Finger safe touch protection
Supports various control supply voltages
Easy installation with screw type termin
Compact design for tight spaces
Low power loss for efficiency
Optimised for high temperatures
Finger safe touch protection
Supports various control supply voltages
Easy installation with screw type termin
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V

