Siemens SIRIUS 3RF24 Contactor, 110 V Coil, 3-Pole, 10.5 A, 3NO, 600 V
- RS Stock No.:
- 157-571
- Mfr. Part No.:
- 3RF2410-1AC35
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$623.49
(exc. GST)
$685.84
(inc. GST)
- RS Stock No.:
- 157-571
- Mfr. Part No.:
- 3RF2410-1AC35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 10.5 A | |
| Range | SIRIUS | |
| Series | 3RF24 | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 10.5 A | ||
Range SIRIUS | ||
Series 3RF24 | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for three phase AC applications, boasting exceptional performance and reliability. With robust construction and advanced thermal management, it ensures operational efficiency in demanding environments. Designed for seamless integration, it delivers zero point switching capabilities, allowing for swift and precise control of electrical systems.
Wide temperature range for versatile applications
Advanced thermal management to reduce power loss
High surge current resistance for durability
Multiple connection options for different conductor sizes
Finger safe protection for enhanced user safety
Advanced thermal management to reduce power loss
High surge current resistance for durability
Multiple connection options for different conductor sizes
Finger safe protection for enhanced user safety
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V

