Siemens 3RF2 SIRIUS Contactor, 24 V DC Coil, 1-Pole, 70 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-567
Mfr. Part No.:
3RF2370-1BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V DC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

70 A

Series

SIRIUS

Range

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for exceptional performance in controlling single phase AC loads. It integrates innovative instantaneous switching technology that allows for rapid, reliable operation across a range of applications. Designed to meet the evolving demands of industrial environments, this product features a robust design that ensures lasting durability.

Instantaneous switching for quick response
Robust design for long term durability
Wide operating voltage range
Accessory compatibility for tailored solutions
Compact dimensions for flexible installation
Withstands harsh conditions
Excellent insulati

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy