Siemens SIRIUS Contactor, 24V dc Coil, 1-Pole, 70 A 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-401
- Mfr. Part No.:
- 3RF2370-1BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$700.89
(exc. GST)
$770.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.89 |
*price indicative
- RS Stock No.:
- 156-401
- Mfr. Part No.:
- 3RF2370-1BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Series | SIRIUS | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | |
| Width | 80mm | |
| Depth | 164mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Series SIRIUS | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | ||
Width 80mm | ||
Depth 164mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for exceptional performance in controlling single phase AC loads. It integrates innovative instantaneous switching technology that allows for rapid, reliable operation across a range of applications. Designed to meet the evolving demands of industrial environments, this product features a robust design that ensures lasting durability.
Instantaneous switching for quick response
Robust design for long term durability
Wide operating voltage range
Accessory compatibility for tailored solutions
Compact dimensions for flexible installation
Withstands harsh conditions
Excellent insulation voltage for safety
Related links
- Siemens 3RF2 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 83 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
