Siemens SIRIUS 3RF23 Contactor, 24 VDC Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 157-501
- Mfr. Part No.:
- 3RF2370-3BA06
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$845.37
(exc. GST)
$929.91
(inc. GST)
- RS Stock No.:
- 157-501
- Mfr. Part No.:
- 3RF2370-3BA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Series | 3RF23 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Series 3RF23 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable performance in demanding applications. Designed for single phase operations, this contactor seamlessly integrates into multiple environments where instantaneous switching is critical. With a robust design that allows for easy mounting, it supports a wide operating voltage range, ensuring versatility in usage.
Durable construction for longevity
Compact design for space saving
flexible installation options
Integrated safety features for protection
Low power loss for energy efficiency
Compact design for space saving
flexible installation options
Integrated safety features for protection
Low power loss for energy efficiency
Related links
- Siemens 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1NO, 600 V

