Siemens SIRIUS Contactor, 110 - 230 V Coil, 1-Pole, 70 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-564
Mfr. Part No.:
3RF2370-1BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 - 230 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

70 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications. Designed to handle instantaneous switching, this product excels in environments where precision and efficiency are paramount. With its robust construction and updated dimensions, it caters to modern industrial needs while ensuring safety and compliance.

Instantaneous switching for efficiency
Compatible with AC and control voltages
Flexible mounting options
High surge current resistance
Robust insulation for stability
High frequency stability
Finger safe design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy