Siemens 3RF2 Contactor, 110 - 230 V Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 156-913
- Mfr. Part No.:
- 3RF2370-1BA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$624.60
(exc. GST)
$687.06
(inc. GST)
- RS Stock No.:
- 156-913
- Mfr. Part No.:
- 3RF2370-1BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is crafted for seamless integration in a range of industrial applications. It delivers instantaneous switching capabilities, ensuring optimal performance while maintaining efficiency. Designed for single phase operation, this product supports a wide voltage range and is built to withstand demanding conditions, offering enhanced reliability.
Solid state design for reliability
Instantaneous switching for efficiency
Wide voltage range for versatility
Enhanced safety features
Durable for industrial use
Easy installation
Instantaneous switching for efficiency
Wide voltage range for versatility
Enhanced safety features
Durable for industrial use
Easy installation
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

