Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 70 A, 83 W 230V ac, 1 NO, 600V

Subtotal (1 unit)*

$760.01

(exc. GST)

$836.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$760.01

*price indicative

RS Stock No.:
156-397
Mfr. Part No.:
3RF2370-3AA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 230V ac

Number of Poles

1

Contact Voltage

600V

Contact Current

70A

Series

3RF2

Power Rating

83W

Function

Self Locking

Mount Type

Snap-On

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Ring

Contactor Application

Solid-State Contactor

Operational Current Ie

70A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

UL, UKCA, RoHS, RCM, EAC, cULus, CE

Depth

162mm

Length

100mm

Width

80mm

Pole and Throw Configuration

1

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for efficiency and reliability in demanding applications. Designed to handle single phase operations with a power rating of up to 70A, it operates seamlessly across a wide range of voltages, providing exceptional functionality and flexibility for a variety of industrial needs. Enhanced with zero point switching capability and a low power loss design, this device ensures optimal performance while maintaining safety standards.

Low power loss in high temperatures

Superior surge voltage resistance

Vibration and shock resistant

Flexible connection options

Compact dimensions for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy