Siemens SIRIUS 3RF23 Contactor, 110 → 230 V Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 156-919
- Mfr. Part No.:
- 3RF2370-3BA26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$792.38
(exc. GST)
$871.62
(inc. GST)
- RS Stock No.:
- 156-919
- Mfr. Part No.:
- 3RF2370-3BA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Range | SIRIUS | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Range SIRIUS | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for seamless integration into industrial applications, offering robust performance and reliability. With an advanced instantaneous switching mechanism, this device ensures efficient control of electrical operations while meeting the demands of modern automation. Its compact design allows for easy installation and adaptability in various settings.
Instantaneous switching for fast control
Durable construction for tough environments
Compact design for space efficiency
High insulation voltage for safety
Durable construction for tough environments
Compact design for space efficiency
High insulation voltage for safety
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V

