Siemens SIRIUS 3RF23 Contactor, 24 V DC Coil, 1-Pole, 30 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-497
Mfr. Part No.:
3RF2330-1BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V DC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Range

SIRIUS

Series

3RF23

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is engineered for single phase operation, optimally designed to streamline your electrical control processes. The product combines robust performance with instantaneous switching capabilities, making it an ideal choice for a variety of industrial applications. Operating efficiently at rated voltages from 48 to 600 V, it ensures safe and reliable functionality even in demanding environments. Its IP20 protection class guarantees adequate safety, while the product is thoughtfully crafted for ease of installation and maintenance.

Single phase design for easy integration
Compatible with various accessories
Thermal and surge current resilience
Compact dimensions for versatile mounting
Meets international safety standards
Optimised power loss performance

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy