Siemens 3RF23 Contactor, 24 VDC Coil, 1-Pole, 70 A, 1NO, 600 V
- RS Stock No.:
- 156-916
- Mfr. Part No.:
- 3RF2370-3BA04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$727.42
(exc. GST)
$800.16
(inc. GST)
- RS Stock No.:
- 156-916
- Mfr. Part No.:
- 3RF2370-3BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 70 A | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 70 A | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor redefines performance and reliability for single phase applications, delivering instantaneous switching capabilities for controlling AC loads effectively. Designed for versatility, this device supports a broad operating voltage range and is engineered to meet modern industrial demands, ensuring optimal functionality in various environments.
Instantaneous switching for quick response
Versatile mounting for easy installation
Durable construction for long term performance
Effective thermal management
Wide temperature range endurance
Robust surge protection
Streamlined wiring connections
Versatile mounting for easy installation
Durable construction for long term performance
Effective thermal management
Wide temperature range endurance
Robust surge protection
Streamlined wiring connections
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 83 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

