Siemens 3RF23 Contactor, 24V dc Coil, 1-Pole, 70 A, 83 W 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-394
- Mfr. Part No.:
- 3RF2370-3BA06
- Brand:
- Siemens
Subtotal (1 unit)*
$845.37
(exc. GST)
$929.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $845.37 |
*price indicative
- RS Stock No.:
- 156-394
- Mfr. Part No.:
- 3RF2370-3BA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Power Rating | 83W | |
| Series | 3RF23 | |
| Mount Type | Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Length | 100mm | |
| Depth | 164mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Power Rating 83W | ||
Series 3RF23 | ||
Mount Type Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Length 100mm | ||
Depth 164mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable performance in demanding applications. Designed for single phase operations, this contactor seamlessly integrates into multiple environments where instantaneous switching is critical. With a robust design that allows for easy mounting, it supports a wide operating voltage range, ensuring versatility in usage.
Durable construction for longevity
Compact design for space saving
flexible installation options
Integrated safety features for protection
Low power loss for energy efficiency
Related links
- Siemens 3RF23 Contactor 1-Pole 83 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 33 W 24V dc 600V
- Siemens 3RF23 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
