Siemens SIRIUS 3RF23 Contactor, 24 V DC Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-465
Mfr. Part No.:
3RF2320-3DA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V DC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Series

3RF23

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient and reliable control of 1 phase AC applications, catering to heavy-duty operational demands. Efficiently operating at a wide voltage range of 48 to 460 V, it ensures high performance standards with 20 A capacity, making it ideal for industrial environments. Built with advanced short circuit protection features, this contactor provides robust performance and exceptional durability, manifesting in its impressive resistance to thermal and electrical stresses.

Wide operating voltage range
Compact dimensions
Integrated surge current resistance
High thermal tolerance
Versatile connection types
Meets international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy