Siemens SIRIUS 3RF23 Contactor, 24 V Coil, 1-Pole, 50 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$456.69

(exc. GST)

$502.36

(inc. GST)

RS Stock No.:
157-701
Mfr. Part No.:
3RF2350-3AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

50 A

Series

3RF23

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for single phase operation, providing exceptional performance in a compact form. With an impressive current handling capability, it ensures operational efficiency while engaging in zero point switching, making it ideal for various applications.

Surge current resistance for durability
Robust construction for harsh conditions
Range of accessories for customisation
Effective heat management
Vibration resistance
IP20 protection for safety
Compatible with various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy