Siemens SIRIUS 3RF2 Contactor, 4 → 30 V Coil, 1-Pole, 50 A, 1NO, 600 V
- RS Stock No.:
- 156-911
- Mfr. Part No.:
- 3RF2350-1BA44
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$395.28
(exc. GST)
$434.81
(inc. GST)
- RS Stock No.:
- 156-911
- Mfr. Part No.:
- 3RF2350-1BA44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 4 → 30 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 50 A | |
| Range | SIRIUS | |
| Series | 3RF2 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 4 → 30 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 50 A | ||
Range SIRIUS | ||
Series 3RF2 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for demanding applications that require instantaneous switching with reliability and precision. Designed for single phase use, it delivers robust performance across a wide operating voltage range. Ideal for industrial environments, this contactor combines a compact design with high-grade materials to ensure maximum durability and efficiency.
Instantaneous switching for efficiency
Wide voltage range for versatility
Compact design for tight spaces
Reliable thermal stability
High insulation voltage for safety
Complies with international standards
Low maintenance needs
Wide voltage range for versatility
Compact design for tight spaces
Reliable thermal stability
High insulation voltage for safety
Complies with international standards
Low maintenance needs
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V

