Siemens 3RF2 Contactor, 24V Coil, 1-Pole, 40 A, 44 W 24V, 1 NO, 600V

Subtotal (1 unit)*

$393.52

(exc. GST)

$432.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.52

*price indicative

RS Stock No.:
156-549
Mfr. Part No.:
3RF2340-3AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

40A

Power Rating

44W

Series

3RF2

Function

Self Locking

Normal State Configuration

1 NO

Terminal Type

Ring Cable

Operational Current Ie

40A

Control Circuit Voltage Uc

24V

Contactor Application

Solid-State Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Width

67mm

Standards/Approvals

IEC 60068-2-6, CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 750 K, IEC 81346-2, UKCA, UL

Depth

141mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control of single phase AC loads in industrial applications. This advanced device merges reliability and robust performance, ensuring operational excellence even in demanding conditions. It boasts a maximum current rating of 40 A and a wide operating voltage range, catering to varied application needs.

Durable construction for harsh industrial conditions

Supports a range of accessory options

Quick response time with minimal delay

Easy mounting and connections with standardised terminals

Complies with international safety standards

Seamless integration with existing automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy