Siemens 3RF23 Contactor, 24V Coil, 1-Pole, 30 A, 33 W 24V, 1 NO, 600V

Subtotal (1 unit)*

$342.94

(exc. GST)

$377.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.94

*price indicative

RS Stock No.:
156-540
Mfr. Part No.:
3RF2330-1BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

30A

Series

3RF23

Power Rating

33W

Mount Type

Screw, Snap-On

Function

Self Locking

Normal State Configuration

1 NO

Terminal Type

Screw

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

30A

Maximum Operating Temperature

60°C

Length

135mm

Depth

139mm

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL, CE, DVE, EAC, IEC 204-2

Width

45mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient performance in controlling single phase AC loads. It features instantaneous switching capabilities, ensuring quick response times and reliable operation in demanding environments. With a robust insulation voltage rating and well engineered surge voltage resistance, this product stands out for its durability and safety.

Durable for industrial settings

Flexible operating voltage range

Compact dimensions

Robust insulation and surge protection

Compatible with various accessories

High shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy