Siemens 3RF2 Contactor, 24V dc Coil, 1-Pole, 30 A 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-536
- Mfr. Part No.:
- 3RF2330-3AA06
- Brand:
- Siemens
Subtotal (1 unit)*
$452.76
(exc. GST)
$498.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.76 |
*price indicative
- RS Stock No.:
- 156-536
- Mfr. Part No.:
- 3RF2330-3AA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 136mm | |
| Length | 95mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 136mm | ||
Length 95mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable performance in single phase applications, offering exceptional durability and efficiency. Ideal for various operational environments, it expertly manages electrical loads with precision, integrating seamlessly into industrial systems. This product boasts a compact design and a robust construction, ensuring effective heat dissipation during operations.
Solid state design for longevity
Wide operating voltage range
Surge current resistance
Efficient zero point switching
Complies with EMC standards
Compact dimensions
Supports various conductor cross sections
Excellent thermal performance
Removable terminals for maintenance
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 11 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 230V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
