Siemens SIRIUS 3RF2 Contactor, 110 V DC Coil, 1-Pole, 20 A, 1NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-467
Mfr. Part No.:
3RF2320-1AA65
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V DC

Number of Poles

1

Contact Voltage Rating

600 V

Contact Current Rating

20 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for high-efficiency switching in single phase applications. Ideal for AC control, it offers seamless integration in various industrial settings. With robust features such as zero point switching and a significant surge current resistance, this device is built to endure demanding environments while ensuring reliable operation.

Robust surge current resistance
Compact design
Versatile mounting options
High thermal management
Meets safety and EMC standards
Suitable for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy