Siemens 3RF2 Contactor, 110V dc Coil, 1-Pole, 30 A 110V dc, 1 NO, 600V
- RS Stock No.:
- 156-375
- Mfr. Part No.:
- 3RF2330-2DA64
- Brand:
- Siemens
Subtotal (1 unit)*
$349.73
(exc. GST)
$384.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.73 |
*price indicative
- RS Stock No.:
- 156-375
- Mfr. Part No.:
- 3RF2330-2DA64
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Width | 23mm | |
| Depth | 120mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Width 23mm | ||
Depth 120mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for single phase applications, making it a reliable choice for various operational needs. With advanced short circuit resistance, it ensures safety and longevity in demanding environments. Capable of handling operational currents up to 30 A, this device excels in both efficiency and performance, functioning seamlessly across a wide operational voltage range of 48 to 460 V.
Short circuit resistant
Wide operating voltage range
Compact dimensions
Fast response times
AC and DC control supply voltage options
Spring loaded terminals
Multi circuit capability
Advanced insulation properties
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
