Siemens SIRIUS Contactor, 24V Coil, 1-Pole, 30 A, 33 W 24V, 1 NO, 600V
- RS Stock No.:
- 156-369
- Mfr. Part No.:
- 3RF2330-1CA02
- Brand:
- Siemens
Subtotal (1 unit)*
$268.21
(exc. GST)
$295.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.21 |
*price indicative
- RS Stock No.:
- 156-369
- Mfr. Part No.:
- 3RF2330-1CA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Power Rating | 33W | |
| Series | SIRIUS | |
| Mount Type | Screw, Side, Snap-On | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Depth | 136mm | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Power Rating 33W | ||
Series SIRIUS | ||
Mount Type Screw, Side, Snap-On | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Depth 136mm | ||
Length 135mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for reliable performance in single phase applications. Designed to facilitate low noise operation, this device is ideally suited for controlling AC loads while ensuring minimal power loss. With a robust insulation voltage and surge resistance, it guarantees durability under varying electrical stresses. The compact design allows for flexible installation options, making it a versatile choice for different setups.
Low noise operation
Wide operating voltage range
Compact size
Robust thermal management
Compatible with various accessories
- RS Stock No. 0156540
- Mfr. Part No. 3RF2330-1BA02
Each
$302.51
- RS Stock No. 0156549
- Mfr. Part No. 3RF2340-3AA02
Each
$312.68
- RS Stock No. 0156543
- Mfr. Part No. 3RF2330-1BA44
Each
$293.37
- RS Stock No. 0275824
- Mfr. Part No. 3RF2310-3AA02
Each
$196.56
Related links
- Siemens 3RF23 SIRIUS Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 600V
- Siemens SIRIUS Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF23 Contactor 1-Pole 33 W 24V dc 600V
- Siemens 3RF23 Contactor 230 V Coil 33 W 230V 600V











