Siemens SIRIUS 3RF23 Contactor, 4 → 30 V Coil, 1-Pole, 30 A, 1NO, 460 V
- RS Stock No.:
- 157-494
- Mfr. Part No.:
- 3RF2330-1BA44
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$293.37
(exc. GST)
$322.71
(inc. GST)
- RS Stock No.:
- 157-494
- Mfr. Part No.:
- 3RF2330-1BA44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 4 → 30 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 460 V | |
| Contact Current Rating | 30 A | |
| Range | SIRIUS | |
| Series | 3RF23 | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 4 → 30 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 460 V | ||
Contact Current Rating 30 A | ||
Range SIRIUS | ||
Series 3RF23 | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for robust performance in single phase applications. Engineered for AC loads, it features instantaneous switching capabilities that ensure rapid responsiveness for your operational needs. With a wide voltage range, it provides excellent compatibility across various settings, making it an ideal choice for both industrial and commercial environments.
Instantaneous switching for quick response
Enhanced thermal management
Wide operating voltage range
Compact design
Robust construction
AC and DC operation
User friendly installation
Enhanced thermal management
Wide operating voltage range
Compact design
Robust construction
AC and DC operation
User friendly installation
Related links
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens 3RF23 Contactor 4 V Coil 33 W 24V 460V
- Siemens 3RF2 3RF23 Contactor 1-Pole 1NO, 460 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF23 Contactor 1-Pole 1NO, 600 V

