Siemens 3RF2 Contactor, 24V Coil, 1-Pole, 20 A 24V, 1 NO, 600V
- RS Stock No.:
- 156-359
- Mfr. Part No.:
- 3RF2320-3AA06
- Brand:
- Siemens
Subtotal (1 unit)*
$417.30
(exc. GST)
$459.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.30 |
*price indicative
- RS Stock No.:
- 156-359
- Mfr. Part No.:
- 3RF2320-3AA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 120mm | |
| Length | 95mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 120mm | ||
Length 95mm | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for exceptional performance and reliability, making it an essential component for controlling electrical circuits in various applications. With its robust build and innovative zero point switching technique, it efficiently manages phase loads whilst ensuring minimal power loss. It operates seamlessly within a wide voltage range, catering to both industrial and commercial environments.
Compact dimensions
Robust design for harsh conditions
Wide operating voltage range
Compliant with safety standards
User friendly terminal connections
Vibration and shock resistance
Optimized heat dissipation
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 11 W 24V dc 600V
