Siemens 3RF2 Contactor, 110V dc Coil, 1-Pole, 20 A 110V dc, 1 NO, 600V
- RS Stock No.:
- 156-356
- Mfr. Part No.:
- 3RF2320-1AA65
- Brand:
- Siemens
Subtotal (1 unit)*
$278.95
(exc. GST)
$306.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.95 |
*price indicative
- RS Stock No.:
- 156-356
- Mfr. Part No.:
- 3RF2320-1AA65
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Width | 23mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Width 23mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high-efficiency switching in single phase applications. Ideal for AC control, it offers seamless integration in various industrial settings. With robust features such as zero point switching and a significant surge current resistance, this device is built to endure demanding environments while ensuring reliable operation.
Robust surge current resistance
Compact design
Versatile mounting options
High thermal management
Meets safety and EMC standards
Suitable for industrial applications
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
