Siemens SIRIUS 3RF34 Contactor, 24 VDC Coil, 3-Pole, 12.5 A, 2NO, 600 V
- RS Stock No.:
- 156-994
- Mfr. Part No.:
- 3RF3412-2BB04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$664.74
(exc. GST)
$731.21
(inc. GST)
- RS Stock No.:
- 156-994
- Mfr. Part No.:
- 3RF3412-2BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 VDC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 12.5 A | |
| Range | SIRIUS | |
| Series | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 VDC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 12.5 A | ||
Range SIRIUS | ||
Series 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for robust performance across multiple applications. Designed to enhance safety and efficiency, it excels in instantaneous switching for three phase AC circuits, ensuring reliable operation even in challenging environments. With a high surge voltage resistance and exceptional thermal management, this device guarantees a long service life and reduced maintenance needs.
Excellent thermal management
High surge voltage resistance
Compact for DIN rail mounting
Advanced insulation for safety
Broad voltage range
Durable under challenging conditions
High surge voltage resistance
Compact for DIN rail mounting
Advanced insulation for safety
Broad voltage range
Durable under challenging conditions
Related links
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V

