Siemens 3RF34 Contactor, 110 → 230 V Coil, 3-Pole, 12.5 A, 2NO, 600 V
- RS Stock No.:
- 156-990
- Mfr. Part No.:
- 3RF3412-2BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$692.64
(exc. GST)
$761.90
(inc. GST)
- RS Stock No.:
- 156-990
- Mfr. Part No.:
- 3RF3412-2BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 12.5 A | |
| Series | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 12.5 A | ||
Series 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an innovative solution for controlling AC loads with precision and reliability. Designed for industrial applications, this product offers instant switching for 3 phase systems, enhancing operational efficiency and reducing wear on equipment. With the ability to manage high insulation and surge voltage resistances, it ensures robust performance even in demanding environments.
Compact for versatile installation
Low power loss for energy efficiency
Spring type terminals for quick setup
Wide temperature range
High current rating for demanding applications
Durable against extreme vibrations and shocks
Low power loss for energy efficiency
Spring type terminals for quick setup
Wide temperature range
High current rating for demanding applications
Durable against extreme vibrations and shocks
Related links
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

