Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 12.5 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 155-919
- Mfr. Part No.:
- 3RF3412-1BB06
- Brand:
- Siemens
Subtotal (1 unit)*
$780.06
(exc. GST)
$858.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $780.06 |
*price indicative
- RS Stock No.:
- 155-919
- Mfr. Part No.:
- 3RF3412-1BB06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12.5A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12.5A | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 101mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12.5A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12.5A | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 101mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor revolutionises the control of three phase AC circuits, offering unmatched efficiency and reliability. Engineered to operate smoothly under demanding conditions, it is ideal for industrial applications where precision and performance are crucial. With a robust design tailored for instantaneous switching, this contactor seamlessly integrates into your system, ensuring optimal functionality.
High surge voltage resistance
Versatile mounting for easy installation
Robust thermal management
Compact footprint for space saving
Compatible with various accessories
Reliable and compliant with international standards
Related links
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
