Siemens 3RF34 3RF34 Contactor, 110...230 V Coil, 3-Pole, 12.5 A, 2NO, 600 V
- RS Stock No.:
- 156-991
- Mfr. Part No.:
- 3RF3412-1BB26
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$796.78
(exc. GST)
$876.46
(inc. GST)
- RS Stock No.:
- 156-991
- Mfr. Part No.:
- 3RF3412-1BB26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110...230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 12.5 A | |
| Range | 3RF34 | |
| Series | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110...230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 12.5 A | ||
Range 3RF34 | ||
Series 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to provide reliable performance for 3 phase AC operations. With advanced instantaneous switching capabilities, this unit is ideal for critical applications requiring swift and efficient control. Engineered to handle high insulation and surge voltage, it ensures robust operational safety. Its compact design accommodates space constrained installations while supporting full operational currents up to 12.5 A.
Compact for tight spaces
Versatile voltage range
Withstands harsh conditions
Robust thermal management
Durable with reduced replacements
Flexible mounting
Systematic error prevention for safety
Versatile voltage range
Withstands harsh conditions
Robust thermal management
Durable with reduced replacements
Flexible mounting
Systematic error prevention for safety
Related links
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V

