Siemens 3RF34 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 12.5 A, 22 W 230V ac, 2 NO, 600V

Subtotal (1 unit)*

$796.78

(exc. GST)

$876.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$796.78

*price indicative

RS Stock No.:
156-600
Mfr. Part No.:
3RF3412-2BB26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 230V ac

Number of Poles

3

Contact Voltage

600V

Contact Current

12.5A

Power Rating

22W

Series

3RF34

Function

Self Locking

Mount Type

Vertical

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO

Terminal Type

Spring Loaded

Contactor Application

Solid-State Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Operational Current Ie

12.5A

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Depth

101mm

Length

95mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Solid State Contactor is expertly designed for reliable and efficient operation in 3 phase systems, accommodating a wide range of operating voltages. Built with advanced technology, it ensures instantaneous switching for superior performance. Its robust construction allows it to handle high operational currents while efficiently dissipating power loss, making it an ideal choice for demanding industrial applications.

Exceptional surge voltage resistance

Withstands wide temperature range

Efficient power loss management

Spring loaded terminals for easy installation

Compact for versatile mounting

High current capacity for industrial needs

User friendly for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy