Siemens 3RF34 3RF3 Contactor, 110 → 230 VAC Coil, 3-Pole, 12.5 A, 2NO, 600 V
- RS Stock No.:
- 156-988
- Mfr. Part No.:
- 3RF3412-1BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$836.64
(exc. GST)
$920.30
(inc. GST)
- RS Stock No.:
- 156-988
- Mfr. Part No.:
- 3RF3412-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 VAC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 12.5 A | |
| Series | 3RF3 | |
| Range | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 VAC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 12.5 A | ||
Series 3RF3 | ||
Range 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor represents a breakthrough in electrical control technology, adept at managing complex three phase systems with remarkable efficiency. Designed for instantaneous switching, it seamlessly integrates into various applications, ensuring robust performance even in demanding environments. Its advanced design supports AC voltages from 48V to 480V, with exceptional power handling capabilities of up to 12.5A.
Compact for tight spaces
High surge current resistance
Vertical mounting for space saving
Built in touch protection
Robust for environmental challenges
High surge current resistance
Vertical mounting for space saving
Built in touch protection
Robust for environmental challenges
Related links
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 3-Pole 2NO, 600 V

