Siemens 3RF3 3RF34 Contactor, 110-230 VAC Coil, 3-Pole, 3.8 A, 2NO, 600 V
- RS Stock No.:
- 157-583
- Mfr. Part No.:
- 3RF3403-1BD24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$773.39
(exc. GST)
$850.73
(inc. GST)
- RS Stock No.:
- 157-583
- Mfr. Part No.:
- 3RF3403-1BD24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110-230 VAC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 3.8 A | |
| Range | 3RF3 | |
| Series | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110-230 VAC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 3.8 A | ||
Range 3RF3 | ||
Series 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient control of three phase AC circuits. With its instantaneous switching function, it offers reliable performance in a variety of applications, including industrial automation and machinery. The product boasts compatibility with a range of operating voltages, making it a versatile choice for users.
Vertical mounting for space optimisation
High surge voltage resistance
Versatile conductor compatibility
IP20 protection
Shock and vibration resistance
Wide temperature range
High surge voltage resistance
Versatile conductor compatibility
IP20 protection
Shock and vibration resistance
Wide temperature range
Related links
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 230 V ac Coil 1.5 kW 230V ac 600V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V

