Siemens 3RF34 Contactor, 110 → 230 V Coil, 3-Pole, 9.2 A, 2NO, 600 V
- RS Stock No.:
- 157-599
- Mfr. Part No.:
- 3RF3410-1BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$616.79
(exc. GST)
$678.47
(inc. GST)
- RS Stock No.:
- 157-599
- Mfr. Part No.:
- 3RF3410-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 9.2 A | |
| Series | 3RF34 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 9.2 A | ||
Series 3RF34 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a cutting edge solution designed for seamless control of three phase and two phase applications. Built for reliability and efficiency, it operates effectively across a wide voltage range, providing instantaneous switching and significant energy savings. Its compact design fits perfectly into both commercial and industrial settings, effortlessly managing operational currents while ensuring minimal power loss.
Minimal power loss for efficiency
Compact for tight spaces
Robust surge voltage resistance
High temperature suitability
Vibration and shock resistance
Comprehensive electromagnetic compatibility
Easy access for maintenance
Compact for tight spaces
Robust surge voltage resistance
High temperature suitability
Vibration and shock resistance
Comprehensive electromagnetic compatibility
Easy access for maintenance
Related links
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF34 Contactor 3-Pole 2NO, 600 V

