Siemens 3RF3 Contactor, 110 - 230 V Coil, 3-Pole, 16 A, 2NO, 600 V
- RS Stock No.:
- 157-000
- Mfr. Part No.:
- 3RF3416-2BB24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$738.85
(exc. GST)
$812.74
(inc. GST)
- RS Stock No.:
- 157-000
- Mfr. Part No.:
- 3RF3416-2BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 - 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 16 A | |
| Series | 3RF3 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 - 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 16 A | ||
Series 3RF3 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for high performance switching in demanding industrial environments. Equipped with advanced technology, it ensures instantaneous operation while maintaining optimal efficiency. With a robust build and user friendly mounting options, it caters to both three phase and two phase applications, making it an ideal choice for versatile installations.
Robust performance under high voltage
Spring type terminals for easy setup
Wide operating temperature range
Superior surge current resistance
Compact for flexible mounting
Meets international EMC standards
Spring type terminals for easy setup
Wide operating temperature range
Superior surge current resistance
Compact for flexible mounting
Meets international EMC standards
Related links
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS SIRIUS Contactor 3-Pole 2NO, 600 V

