Siemens 3RF3 Contactor, 110V ac, 230 V ac Coil, 3-Pole, 12.5 A 230V ac, 2 NO, 600V
- RS Stock No.:
- 156-596
- Mfr. Part No.:
- 3RF3412-1BB24
- Brand:
- Siemens
Subtotal (1 unit)*
$857.37
(exc. GST)
$943.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.37 |
*price indicative
- RS Stock No.:
- 156-596
- Mfr. Part No.:
- 3RF3412-1BB24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12.5A | |
| Series | 3RF3 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 12.5A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 95mm | |
| Width | 90mm | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12.5A | ||
Series 3RF3 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 12.5A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 95mm | ||
Width 90mm | ||
Depth 101mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor represents a breakthrough in electrical control technology, adept at managing complex three phase systems with remarkable efficiency. Designed for instantaneous switching, it seamlessly integrates into various applications, ensuring robust performance even in demanding environments. Its advanced design supports AC voltages from 48V to 480V, with exceptional power handling capabilities of up to 12.5A.
Compact for tight spaces
High surge current resistance
Vertical mounting for space saving
Built in touch protection
Robust for environmental challenges
- RS Stock No. 0156422
- Mfr. Part No. 3RF3405-1BB26
Each
$803.51
- RS Stock No. 0156423
- Mfr. Part No. 3RF3405-2BB26
Each
$803.51
- RS Stock No. 0155928
- Mfr. Part No. 3RF3416-1BB26
Each
$1,054.31
- RS Stock No. 0156427
- Mfr. Part No. 3RF3405-1BD24
Each
$1,068.98
Related links
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF34 3RF3 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF3 Contactor 230 V Coil 7.5 kW 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V












