Siemens 3RF2 Contactor, 180 → 230 V Coil, 3-Pole, 10.5 A, 3NO, 600 V
- RS Stock No.:
- 157-576
- Mfr. Part No.:
- 3RF2410-2AC55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$687.47
(exc. GST)
$756.22
(inc. GST)
- RS Stock No.:
- 157-576
- Mfr. Part No.:
- 3RF2410-2AC55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180 → 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 10.5 A | |
| Series | 3RF2 | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180 → 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 10.5 A | ||
Series 3RF2 | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to seamlessly control three phase AC circuits with exceptional efficiency and reliability. Featuring zero point switching, this product optimises power loss while ensuring a long operational life even in demanding environments. With a robust design capable of withstanding high surge voltages and temperature fluctuations, this contactor meets the needs of various industrial applications.
High surge voltage resistance for durability
Wide operational temperature range for versatility
Compact design for tight spaces
Spring loaded terminals for reliable connections
Complies with international safety and environmental standards
Excellent
Wide operational temperature range for versatility
Compact design for tight spaces
Spring loaded terminals for reliable connections
Complies with international safety and environmental standards
Excellent
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF24 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 4 V Coil 10.5 A 30V 600V

