Siemens SIRIUS 3RF2 Contactor, 4 → 30 V Coil, 3-Pole, 10.5 A, 2NO, 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-577
Mfr. Part No.:
3RF2410-2AB45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

4 → 30 V

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

10.5 A

Range

SIRIUS

Series

3RF2

Normal State Configuration

2NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed to deliver high performance switching for three phase applications. Tailored for AC-51 usage, it combines robust construction with advanced technology, ensuring durability and efficiency in demanding environments. This device operates effectively across a wide voltage range, making it ideal for various industrial applications.

Energy efficient design reduces power loss
Wide temperature range for diverse applications
Safety features for adverse operating conditions
Suitable for both AC and DC control
Reliable short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy