Siemens 3RF24 3RF2 Contactor, 180 → 230 V AC Coil, 3-Pole, 30 A, 2NO, 600 V
- RS Stock No.:
- 156-972
- Mfr. Part No.:
- 3RF2430-1AB55
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$615.68
(exc. GST)
$677.25
(inc. GST)
- RS Stock No.:
- 156-972
- Mfr. Part No.:
- 3RF2430-1AB55
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180 → 230 V AC | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 30 A | |
| Range | 3RF24 | |
| Series | 3RF2 | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180 → 230 V AC | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 30 A | ||
Range 3RF24 | ||
Series 3RF2 | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers exceptional performance for three phase applications, ideally suited for controlling loads in demanding environments. Built to operate under conditions of 40°C and available for voltages up to 600 V, this product features advanced zero point switching technology which enhances energy efficiency and prolongs equipment life.
Durable construction for harsh conditions
Wide voltage range for versatility
Fast response time for control precision
User friendly standard mounting
Robust surge current resistance
Environmentally compliant
Wide voltage range for versatility
Fast response time for control precision
User friendly standard mounting
Robust surge current resistance
Environmentally compliant
Related links
- Siemens SIRIUS 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF24 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 3NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V

