Siemens 3RF2 Contactor, 180V, 230 V Coil, 3-Pole, 22 A, 44 W 230V, 2 NO, 600V

Subtotal (1 unit)*

$620.85

(exc. GST)

$682.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.85

*price indicative

RS Stock No.:
156-416
Mfr. Part No.:
3RF2420-2AB55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

180V, 230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V

Contact Current

22A

Series

3RF2

Power Rating

44W

Function

Self Locking

Mount Type

Screw, Side, Snap-On

Normal State Configuration

2 NO

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Solid-State Contactor

Control Circuit Voltage Uc

230V

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Length

116mm

Depth

117mm

Standards/Approvals

UL, CCC, CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA

Width

45mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor has been expertly designed for efficient control in three phase applications. Ideal for industrial environments, it boasts zero point switching functionality to ensure smooth operation while effectively managing power loss. With a robust insulation voltage rating and high surge voltage resistance, it guarantees safe and reliable performance even under demanding conditions.

Compact design for tight spaces

Effective temperature management

Versatile three phase control

Removable terminals for easy wiring

High frequency operational consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy