Siemens 3RF2 Contactor, 30V, 4 V Coil, 1-Pole, 50 A 30V, 1 NO, 600V
- RS Stock No.:
- 156-384
- Mfr. Part No.:
- 3RF2350-1BA44
- Brand:
- Siemens
Subtotal (1 unit)*
$395.28
(exc. GST)
$434.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.28 |
*price indicative
- RS Stock No.:
- 156-384
- Mfr. Part No.:
- 3RF2350-1BA44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 30V, 4V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 30V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 145mm | |
| Width | 68mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 30V, 4V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 30V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 145mm | ||
Width 68mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for demanding applications that require instantaneous switching with reliability and precision. Designed for single phase use, it delivers robust performance across a wide operating voltage range. Ideal for industrial environments, this contactor combines a compact design with high-grade materials to ensure maximum durability and efficiency.
Instantaneous switching for efficiency
Wide voltage range for versatility
Compact design for tight spaces
Reliable thermal stability
High insulation voltage for safety
Complies with international standards
Low maintenance needs
Related links
- Siemens 3RF2 Contactor 4 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 4 V Coil 10.5 A 30V 600V
- Siemens 3RF2 Contactor 4 V dc Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 4 V dc Coil 50 A 30V dc 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
