Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 20 A 230V, 1 NO, 600V
- RS Stock No.:
- 156-344
- Mfr. Part No.:
- 3RF2320-1CA24
- Brand:
- Siemens
Subtotal (1 unit)*
$413.40
(exc. GST)
$454.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.40 |
*price indicative
- RS Stock No.:
- 156-344
- Mfr. Part No.:
- 3RF2320-1CA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety, Solid-State Contactor | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Width | 23mm | |
| Length | 95mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety, Solid-State Contactor | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Width 23mm | ||
Length 95mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for optimal performance in single phase applications, efficiently managing power loads of up to 20 A. With low noise operation, it ensures a smooth and quiet running environment, making it ideal for sensitive settings. Engineered for versatility, it accepts a wide range of operating voltages, ensuring compatibility in various industrial applications.
Low noise operation
Wide voltage range
Compact dimensions
Enhanced thermal management
Robust surge protection
Flexible mounting options
Related links
- Siemens 3RF23 Contactor 230 V Coil 44 W 110V 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 44 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 33 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
