Siemens SIRIUS 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A, 20 W 230V ac, 1 NO, 600V

Subtotal (1 unit)*

$350.97

(exc. GST)

$386.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.97

*price indicative

RS Stock No.:
156-360
Mfr. Part No.:
3RF2320-1BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 230V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

20A

Power Rating

20W

Series

SIRIUS 3RF2

Function

Self Locking

Mount Type

Screw, Side, Snap-On

Normal State Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Solid-State Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Depth

120mm

Standards/Approvals

CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL

Width

23mm

Length

120mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient performance in single phase applications. Engineered with advanced technology, it offers instantaneous switching capabilities for robust control in demanding environments. Featuring a lightweight yet durable construction, this contactor can withstand a range of operating temperatures, making it ideal for various industrial uses.

Instantaneous switching for accuracy

Compact design for side by side mounting

Wide operating temperature range

Enhanced surge voltage resistance

High operational current capability

IP20 protection class

Supports various conductor cross sections

Quick installation with screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy