Siemens 3RF23 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 70 A, 83 W 230V ac, 1 NO, 600V

Subtotal (1 unit)*

$799.91

(exc. GST)

$879.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$799.91

*price indicative

RS Stock No.:
156-400
Mfr. Part No.:
3RF2370-3BA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 230V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

70A

Series

3RF23

Power Rating

83W

Mount Type

Snap-On

Function

Self Locking

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Ring

Minimum Operating Temperature

-25°C

Operational Current Ie

70A

Control Circuit Voltage Uc

230V ac

Contactor Application

Solid-State Contactor

Maximum Operating Temperature

60°C

Width

80mm

Standards/Approvals

UL, UKCA, RoHS, RCM, EAC, cULus, CE

Length

100mm

Depth

164mm

Pole and Throw Configuration

1

COO (Country of Origin):
DE
The Siemens Solid State Contactor offers robust performance for high-demand applications. Designed for single phase circuitry, it excels in instantaneous switching and is ideal for both AC and control supply voltage environments. With a power rating of up to 27.5 A and a wide operational current range, this unit effectively manages energy distribution while prioritising safety and efficiency.

High insulation voltage capacity

Withstands extreme temperature variations

Built in surge voltage protection

Flexible conductor cross section accommodation

Durable construction for demanding environments

Comprehensive electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy