Eaton DILEEM Contactor, 230V ac Coil, 3-Pole, 9 A, 3 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 467-9307
- Distrelec Article No.:
- 301-29-423
- Mfr. Part No.:
- 051633 DILEEM-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$100.15
(exc. GST)
$110.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $100.15 |
*price indicative
- RS Stock No.:
- 467-9307
- Distrelec Article No.:
- 301-29-423
- Mfr. Part No.:
- 051633 DILEEM-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Series | DILEEM | |
| Power Rating | 3kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6.6A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 58mm | |
| Depth | 52mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Series DILEEM | ||
Power Rating 3kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6.6A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 58mm | ||
Depth 52mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Eaton Contactor, Shock Resistant, 0.2W Heat Dissipation Per Pole - DILEEM Series - 051633 DILEEM-01(230V50HZ,240V60HZ)
Features & Benefits
How long will this contactor last?
How durable is this contactor?
Note
Related links
- Eaton DILEEM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 5.5 kW 230V ac 400V ac
