Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 40 A, 44 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-565
- Mfr. Part No.:
- 3RF2340-1BA24
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-565
- Mfr. Part No.:
- 3RF2340-1BA24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF23 | |
| Power Rating | 44W | |
| Mount Type | Screw, Side, Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Width | 68mm | |
| Length | 140mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF23 | ||
Power Rating 44W | ||
Mount Type Screw, Side, Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Width 68mm | ||
Length 140mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Depth 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is optimally engineered for reliable single phase operation in various industrial applications. Designed to handle a wide operating voltage range, this product excels in providing instantaneous switching capabilities while maintaining high efficiency.
Instantaneous switching for efficiency
Durable design for longevity
Wide voltage range for versatility
Modular accessories for customisation
High insulation for reliability
Surge resistance for safety
Compact size for easy installation
International standard compliance
Related links
- Siemens 3RF23 Contactor 230 V Coil 44 W 110V 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 44 W 230V ac 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 33 W 230V 600V
