Vishay SUD23N06-31 N-Channel MOSFET, 23 A, 60 V Enhancement, 3-Pin TO-252 SUD23N06-31-GE3
- RS Stock No.:
- 165-2431
- Mfr. Part No.:
- SUD23N06-31-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,286.00
(exc. GST)
$1,414.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.643 | $1,286.00 |
| 10000 + | $0.579 | $1,158.00 |
*price indicative
- RS Stock No.:
- 165-2431
- Mfr. Part No.:
- SUD23N06-31-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SUD23N06-31 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 31mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 31.25W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | +150°C | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SUD23N06-31 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 31mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 31.25W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature +150°C | ||
Height 2.38mm | ||
Standards/Approvals RoHS | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay SUD23N06-31 Series MOSFET, 60V Maximum Drain Source Voltage, 23A Maximum Continuous Drain Current - SUD23N06-31-GE3
Features and Benefits:
• 23A continuous drain current supports high-current loads
• 31mΩ low Rds(on) reduces conduction losses during operation
• 11nC typical gate charge yields faster switching with lower drive energy
• 31.25W power dissipation allows handling of significant thermal load
Applications
• Ideal for power distribution in motor drivers
• Used with battery-management and power-rail circuits
• Can be used for LED driver power switches
What gate voltage limits should I observe for reliable operation?
How does the device perform across temperature extremes?
What package considerations affect thermal handling on the PCB?
What pin configuration and count does it use for layout planning?
Related links
- Vishay SUD23N06-31 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SUD23N06-31-GE3
- Vishay SIA Type N-Channel MOSFET 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
- Vishay SiR418DP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
