Siemens 3RF23 Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A, 11 W 230V, 1 NO, 600V

Subtotal (1 unit)*

$244.61

(exc. GST)

$269.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.61

*price indicative

RS Stock No.:
275-788
Mfr. Part No.:
3RF2310-2AA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 230V

Number of Poles

1

Contact Voltage

600V

Contact Current

10.5A

Series

3RF23

Power Rating

11W

Mount Type

Snap-On

Function

Self Locking

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Terminal

Contactor Application

Solid-State Contactor

Operational Current Ie

10.5A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Length

95mm

Width

23mm

Depth

88mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Pole and Throw Configuration

1

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient one phase AC switching, offering robust performance with a power rating of 10 A at an ambient temperature of 40 °C. Engineered for versatility, it operates effectively between 48 V and 460 V, making it suitable for various applications. Its innovative zero point switching function ensures reliable operation while minimising power loss, tailored for industrial environments.

Handles voltage ranges from 48 V to 460 V

High surge voltage resistance for safety

Robust construction for longevity and reliability

Spring type terminals for quick connections

Compact for flexible installation

Multifunctional for diverse needs

Each
$236.28
Each
$290.48
Each
$403.43
Each
$816.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy